
EL5132IS | |
|---|---|
DigiKey Part Number | 2156-EL5132IS-EL-ND |
Manufacturer | Elantec |
Manufacturer Product Number | EL5132IS |
Description | IC VOLTAGE FEEDBACK 1 CIRC 8SOIC |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
Category | Voltage - Input Offset 500 µV |
Mfr | Current - Supply 11mA |
Packaging Tube | Current - Output / Channel 140 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 5 V |
Amplifier Type | Voltage - Supply Span (Max) 12 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 85°C |
Slew Rate 1000V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 3 GHz | Package / Case 8-SOIC (0.154", 3.90mm Width) |
-3db Bandwidth 670 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 12 µA |
| Tube: | 7247 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 154 | 1,65727 € | 255,22 € |
| Unit Price without VAT: | 1,65727 € |
|---|---|
| Unit Price with VAT: | 1,97215 € |

