
EL5128CY | |
|---|---|
DigiKey Part Number | 2156-EL5128CY-IL-ND |
Manufacturer | Intersil |
Manufacturer Product Number | EL5128CY |
Description | OPERATIONAL AMPLIFIER |
Customer Reference | |
Detailed Description | Video Amp 2 TFT-LCD Panels: Gamma Buffer, VCOM Driver 10-MSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Intersil | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Applications | TFT-LCD Panels: Gamma Buffer, VCOM Driver | |
Output Type | Rail-to-Rail | |
Number of Circuits | 2 | |
-3db Bandwidth | 12 MHz | |
Slew Rate | 10V/µs | |
Current - Supply | 660 µA | |
Current - Output / Channel | 30 mA | |
Voltage - Supply, Single/Dual (±) | 4.5V ~ 16.5V, ±2.25V ~ 8.25V | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-MSOP |
| Tube: | 1273 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 66 | 3,92439 € | 259,01 € |
| Unit Price without VAT: | 3,92439 € |
|---|---|
| Unit Price with VAT: | 4,67002 € |

