
EL5120IYE | |
|---|---|
DigiKey Part Number | 2156-EL5120IYE-IL-ND |
Manufacturer | Intersil |
Manufacturer Product Number | EL5120IYE |
Description | IC OPAMP VFB 1 CIRCUIT 8HMSOP |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit Rail-to-Rail 8-HMSOP |
Datasheet | Datasheet |
Category | Current - Input Bias 2 nA |
Mfr | Voltage - Input Offset 2 mV |
Packaging Tube | Current - Supply 500µA |
Part Status Obsolete | Current - Output / Channel 30 mA |
Amplifier Type | Voltage - Supply Span (Min) 4.5 V |
Number of Circuits 1 | Voltage - Supply Span (Max) 16.5 V |
Output Type Rail-to-Rail | Operating Temperature -40°C ~ 85°C |
Slew Rate 10V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 8 MHz | Package / Case 8-VSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad |
-3db Bandwidth 12 MHz | Supplier Device Package 8-HMSOP |
| Tube: | 25243 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 203 | 1,24936 € | 253,62 € |
| Unit Price without VAT: | 1,24936 € |
|---|---|
| Unit Price with VAT: | 1,48674 € |

