
EL5100IW-T7A | |
|---|---|
DigiKey Part Number | 2156-EL5100IW-T7A-ND |
Manufacturer | Intersil |
Manufacturer Product Number | EL5100IW-T7A |
Description | IC OPAMP VFB 1 CIRCUIT SOT23-6 |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit SOT-23-6 |
Datasheet | Datasheet |
Category | Voltage - Input Offset 1 mV |
Mfr | Current - Supply 2.5mA |
Packaging Bulk | Current - Output / Channel 100 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 3.3 V |
Amplifier Type | Voltage - Supply Span (Max) 12 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 85°C |
Slew Rate 2200V/µs | Mounting Type Surface Mount |
-3db Bandwidth 200 MHz | Package / Case SOT-23-6 |
Current - Input Bias 2 µA | Supplier Device Package SOT-23-6 |
| Bulk: | 250 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 186 | 1,36833 € | 254,51 € |
| Unit Price without VAT: | 1,36833 € |
|---|---|
| Unit Price with VAT: | 1,62831 € |

