
EL5100ISZ | |
|---|---|
DigiKey Part Number | 2156-EL5100ISZ-IL-ND |
Manufacturer | Intersil |
Manufacturer Product Number | EL5100ISZ |
Description | IC VOLTAGE FEEDBACK 1 CIRC 8SOIC |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
Category | Voltage - Input Offset 1 mV |
Mfr | Current - Supply 2.5mA |
Packaging Tube | Current - Output / Channel 100 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 3.3 V |
Amplifier Type | Voltage - Supply Span (Max) 12 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 85°C |
Slew Rate 2200V/µs | Mounting Type Surface Mount |
-3db Bandwidth 200 MHz | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Current - Input Bias 2 µA | Supplier Device Package 8-SOIC |
| Tube: | 75992 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 124 | 2,04823 € | 253,98 € |
| Unit Price without VAT: | 2,04823 € |
|---|---|
| Unit Price with VAT: | 2,43739 € |

