
EL5001ILZ-T7 | |
|---|---|
DigiKey Part Number | 2156-EL5001ILZ-T7-ELTR-ND |
Manufacturer | Elantec |
Manufacturer Product Number | EL5001ILZ-T7 |
Description | IC CLK BUFF LCD CLK DRVR 20-VQFN |
Customer Reference | |
Detailed Description | LTPS LCD Clock Drivers Clock Buffer/Driver IC 1 Output 20-QFN (5x5) |
Datasheet | Datasheet |
Category | Number of Circuits 1 |
Manufacturer Elantec | Ratio - Input:Output 6:6 |
Packaging Bulk | Differential - Input:Output Yes/No |
Part Status Obsolete | Voltage - Supply 3.3V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
PLL No | Mounting Type Surface Mount |
Main Purpose LTPS LCD Clock Drivers | Package / Case 20-VQFN Exposed Pad |
Input CMOS, TTL | Supplier Device Package 20-QFN (5x5) |
| Bulk: | 1030 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 104 | 2,44769 € | 254,56 € |
| Unit Price without VAT: | 2,44769 € |
|---|---|
| Unit Price with VAT: | 2,91275 € |

