
EL4583CS-T7 | |
|---|---|
DigiKey Part Number | 2156-EL4583CS-T7-ILTR-ND |
Manufacturer | Intersil |
Manufacturer Product Number | EL4583CS-T7 |
Description | SYNC SEPARATOR IC, PDSO16 |
Customer Reference | |
Detailed Description | Video Separator IC NTSC, PAL, SECAM 16-SOIC Package |
Datasheet | Datasheet |
Category | Standards NTSC, PAL, SECAM |
Manufacturer Intersil | Voltage - Supply 5V |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Function Separator | Supplier Device Package 16-SOIC |
Applications Professional Video |
| Bulk: | 3397 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 21 | 12,35762 € | 259,51 € |
| Unit Price without VAT: | 12,35762 € |
|---|---|
| Unit Price with VAT: | 14,70557 € |



