
EL4583AIS | |
|---|---|
DigiKey Part Number | 2156-EL4583AIS-IL-ND |
Manufacturer | Intersil |
Manufacturer Product Number | EL4583AIS |
Description | SYNC SEPARATOR IC, PDSO16 |
Customer Reference | |
Detailed Description | Video Separator IC NTSC, PAL, SECAM 16-SOIC Package |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Intersil | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Function | Separator | |
Applications | Professional Video | |
Standards | NTSC, PAL, SECAM | |
Control Interface | - | |
Voltage - Supply | 5V | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC |
| Tube: | 4589 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 12,92600 € | 258,52 € |
| Unit Price without VAT: | 12,92600 € |
|---|---|
| Unit Price with VAT: | 15,38194 € |

