
EL4543IUZ | |
|---|---|
DigiKey Part Number | 2156-EL4543IUZ-ND |
Manufacturer | Elantec |
Manufacturer Product Number | EL4543IUZ |
Description | DIFFERENTIAL TWISTED PAIR DRIVER |
Customer Reference | |
Detailed Description | Video Amp 3 Driver 24-QSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Elantec | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Applications | Driver | |
Output Type | Differential | |
Number of Circuits | 3 | |
-3db Bandwidth | 350 MHz | |
Slew Rate | 1000V/µs | |
Current - Supply | 14.5 mA | |
Current - Output / Channel | 60 mA | |
Voltage - Supply, Single/Dual (±) | 5V ~ 12V, ±2.5V ~ 6V | |
Mounting Type | Surface Mount | |
Package / Case | 24-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 24-QSOP |
| Bulk: | 129 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 42 | 6,09310 € | 255,91 € |
| Unit Price without VAT: | 6,09310 € |
|---|---|
| Unit Price with VAT: | 7,25079 € |

