
EL4511CU | |
|---|---|
DigiKey Part Number | 2156-EL4511CU-IL-ND |
Manufacturer | Intersil |
Manufacturer Product Number | EL4511CU |
Description | SYNC SEPARATOR IC |
Customer Reference | |
Detailed Description | Video Separator IC NTSC, PAL, SECAM 28-QSOP Package |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Intersil | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Function | Separator | |
Applications | Consumer Video | |
Standards | NTSC, PAL, SECAM | |
Control Interface | - | |
Voltage - Supply | 6V | |
Mounting Type | Surface Mount | |
Package / Case | 28-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 28-QSOP |
| Tube: | 68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | 10,98125 € | 263,55 € |
| Unit Price without VAT: | 10,98125 € |
|---|---|
| Unit Price with VAT: | 13,06769 € |

