
EL4342ILZA-T13 | |
|---|---|
DigiKey Part Number | 2156-EL4342ILZA-T13-ND |
Manufacturer | Elantec |
Manufacturer Product Number | EL4342ILZA-T13 |
Description | VIDEO AMPLIFIER, 3 FUNC, PQCC32 |
Customer Reference | |
Detailed Description | Video Amp 3 4:1 Multiplexer-Amplifier 32-QFN (5x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Elantec | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Applications | 4:1 Multiplexer-Amplifier | |
Output Type | - | |
Number of Circuits | 3 | |
-3db Bandwidth | 500 MHz | |
Slew Rate | 870V/µs | |
Current - Supply | 46 mA | |
Current - Output / Channel | 135 mA | |
Voltage - Supply, Single/Dual (±) | - | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x6) |
| Bulk: | 33900 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 43 | 6,05000 € | 260,15 € |
| Unit Price without VAT: | 6,05000 € |
|---|---|
| Unit Price with VAT: | 7,19950 € |

