
EL4332CS | |
|---|---|
DigiKey Part Number | 2156-EL4332CS-ND |
Manufacturer | Elantec |
Manufacturer Product Number | EL4332CS |
Description | VIDEO AMPLIFIER |
Customer Reference | |
Detailed Description | Video Amp 3 2:1 Multiplexer-Amplifier 16-SOIC |
Datasheet | Datasheet |
Category | Slew Rate 650V/µs |
Manufacturer Elantec | Current - Supply 48 mA |
Packaging Bulk | Current - Output / Channel 40 mA |
Part Status Active | Mounting Type Surface Mount |
Applications 2:1 Multiplexer-Amplifier | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Number of Circuits 3 | Supplier Device Package 16-SOIC |
-3db Bandwidth 300 MHz | Base Product Number |
| Bulk: | 5036 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 48 | 5,32021 € | 255,37 € |
| Unit Price without VAT: | 5,32021 € |
|---|---|
| Unit Price with VAT: | 6,33105 € |

