
EL4331CSZ | |
|---|---|
DigiKey Part Number | 2156-EL4331CSZ-ND |
Manufacturer | Elantec |
Manufacturer Product Number | EL4331CSZ |
Description | ELANTEC BUFFER AMPLIFIER |
Customer Reference | |
Detailed Description | Video Amp 2:1 Multiplexer-Amplifier 16-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Elantec | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Applications | 2:1 Multiplexer-Amplifier | |
Output Type | - | |
-3db Bandwidth | 300 MHz | |
Slew Rate | 400V/µs | |
Current - Supply | 5 mA | |
Current - Output / Channel | 45 mA | |
Voltage - Supply, Single/Dual (±) | 5V | |
Mounting Type | Surface Mount | |
Package / Case | - | |
Supplier Device Package | 16-SOP |
| Bulk: | 534 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 56 | 4,56982 € | 255,91 € |
| Unit Price without VAT: | 4,56982 € |
|---|---|
| Unit Price with VAT: | 5,43809 € |

