
EL4331CSZ-T7 | |
|---|---|
DigiKey Part Number | 2156-EL4331CSZ-T7-ND |
Manufacturer | Intersil |
Manufacturer Product Number | EL4331CSZ-T7 |
Description | VIDEO MULTIPLEXER |
Customer Reference | |
Detailed Description | Amplifier IC ADC Input Multiplexer, Cable Driving, RGB Multiplexing 16-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Intersil | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Amplifier | |
Applications | ADC Input Multiplexer, Cable Driving, RGB Multiplexing | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC |
| Bulk: | 7000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 46 | 5,64543 € | 259,69 € |
| Unit Price without VAT: | 5,64543 € |
|---|---|
| Unit Price with VAT: | 6,71806 € |

