
EL2480CS | |
|---|---|
DigiKey Part Number | 2156-EL2480CS-ND |
Manufacturer | Elantec |
Manufacturer Product Number | EL2480CS |
Description | IC OPAMP CFA 4 CIRCUIT 14SOIC |
Customer Reference | |
Detailed Description | Current Feedback Amplifier 4 Circuit 14-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | - | |
Slew Rate | 1200V/µs | |
-3db Bandwidth | 250 MHz | |
Voltage - Input Offset | 2.5 mV | |
Current - Supply | 3mA (x4 Channels) | |
Current - Output / Channel | 55 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC |
| Bulk: | 1363 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 45 | 5,68000 € | 255,60 € |
| Unit Price without VAT: | 5,68000 € |
|---|---|
| Unit Price with VAT: | 6,75920 € |

