Current Feedback Amplifier 4 Circuit Push-Pull 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EL2470CS-T7

DigiKey Part Number
2156-EL2470CS-T7-ND
Manufacturer
Elantec
Manufacturer Product Number
EL2470CS-T7
Description
IC OPAMP CFA 4 CIRCUIT 14SOIC
Customer Reference
Detailed Description
Current Feedback Amplifier 4 Circuit Push-Pull 14-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Input Offset
2.5 mV
Mfr
Current - Supply
1mA (x4 Channels)
Series
Current - Output / Channel
55 mA
Packaging
Bulk
Voltage - Supply Span (Min)
3 V
Part Status
Active
Voltage - Supply Span (Max)
12 V
Amplifier Type
Operating Temperature
-40°C ~ 85°C (TA)
Number of Circuits
4
Mounting Type
Surface Mount
Output Type
Push-Pull
Package / Case
14-SOIC (0.154", 3.90mm Width)
Slew Rate
800V/µs
Supplier Device Package
14-SOIC
-3db Bandwidth
70 MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14.250
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
902,84711 €256,24 €
Unit Price without VAT:2,84711 €
Unit Price with VAT:3,38806 €