
EL2470CS-02 | |
|---|---|
DigiKey Part Number | 2156-EL2470CS-02-ND |
Manufacturer | Elantec |
Manufacturer Product Number | EL2470CS-02 |
Description | VIDEO AMPLIFIER, 4 CHANNEL(S), |
Customer Reference | |
Detailed Description | Video Amp 4 Current Feedback 14-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Elantec | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Applications | Current Feedback | |
Output Type | - | |
Number of Circuits | 4 | |
-3db Bandwidth | 70 MHz | |
Slew Rate | 800V/µs | |
Current - Supply | 1 mA | |
Current - Output / Channel | 55 mA | |
Voltage - Supply, Single/Dual (±) | 3V ~ 12V, ±1.5V ~ 6V | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC |
| Bulk: | 659 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 167 | 1,54910 € | 258,70 € |
| Unit Price without VAT: | 1,54910 € |
|---|---|
| Unit Price with VAT: | 1,84343 € |

