
EL2357CN | |
|---|---|
DigiKey Part Number | 2156-EL2357CN-ND |
Manufacturer | Elantec |
Manufacturer Product Number | EL2357CN |
Description | VIDEO AMPLIFIER, 3 CHANNEL(S), 1 |
Customer Reference | |
Detailed Description | Video Amp 3 Driver, Video 16-PDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Elantec | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Applications | Driver, Video | |
Output Type | - | |
Number of Circuits | 3 | |
-3db Bandwidth | 125 MHz | |
Slew Rate | 300V/µs | |
Current - Supply | 5 mA | |
Current - Output / Channel | 100 mA | |
Voltage - Supply, Single/Dual (±) | 2.7V ~ 12V, ±1.35V ~ 6V | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP |
| Bulk: | 14807 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 114 | 2,24377 € | 255,79 € |
| Unit Price without VAT: | 2,24377 € |
|---|---|
| Unit Price with VAT: | 2,67009 € |

