
EL2286CS-T7 | |
|---|---|
DigiKey Part Number | 2156-EL2286CS-T7-ND |
Manufacturer | Intersil |
Manufacturer Product Number | EL2286CS-T7 |
Description | IC OPAMP CFA 2 CIRCUIT 14SOIC |
Customer Reference | |
Detailed Description | Current Feedback Amplifier 2 Circuit 14-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 1200V/µs | |
-3db Bandwidth | 250 MHz | |
Current - Input Bias | 1.5 µA | |
Voltage - Input Offset | 2.5 mV | |
Current - Supply | 3mA (x2 Channels) | |
Current - Output / Channel | 100 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC |
| Bulk: | 11000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 175 | 1,47160 € | 257,53 € |
| Unit Price without VAT: | 1,47160 € |
|---|---|
| Unit Price with VAT: | 1,75120 € |

