
EL2286CS-T13 | |
|---|---|
DigiKey Part Number | 2156-EL2286CS-T13-ND |
Manufacturer | Intersil |
Manufacturer Product Number | EL2286CS-T13 |
Description | IC OPAMP CFA 2 CIRCUIT 14SOIC |
Customer Reference | |
Detailed Description | Current Feedback Amplifier 2 Circuit 14-SOIC |
Datasheet | Datasheet |
Category | Voltage - Input Offset 2.5 mV |
Mfr | Current - Supply 3mA (x2 Channels) |
Packaging Bulk | Current - Output / Channel 100 mA |
Part Status Active | Voltage - Supply Span (Min) 3 V |
Amplifier Type | Voltage - Supply Span (Max) 12 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 85°C |
Slew Rate 1200V/µs | Mounting Type Surface Mount |
-3db Bandwidth 250 MHz | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Current - Input Bias 1.5 µA | Supplier Device Package 14-SOIC |
| Bulk: | 5000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 175 | 1,45331 € | 254,33 € |
| Unit Price without VAT: | 1,45331 € |
|---|---|
| Unit Price with VAT: | 1,72944 € |

