
EL2270CS-T13 | |
|---|---|
DigiKey Part Number | 2156-EL2270CS-T13-ND |
Manufacturer | Elantec |
Manufacturer Product Number | EL2270CS-T13 |
Description | ELANTEC VIDEO AMPLIFIER |
Customer Reference | |
Detailed Description | Video Amp Current Feedback 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Elantec | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Applications | Current Feedback | |
Output Type | Differential | |
-3db Bandwidth | 70 MHz | |
Slew Rate | 800V/µs | |
Current - Supply | 1 mA | |
Current - Output / Channel | 55 mA | |
Voltage - Supply, Single/Dual (±) | 1.5V ~ 6V | |
Mounting Type | Surface Mount | |
Package / Case | - | |
Supplier Device Package | 8-SOP |
| Bulk: | 42361 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 111 | 2,33225 € | 258,88 € |
| Unit Price without VAT: | 2,33225 € |
|---|---|
| Unit Price with VAT: | 2,77538 € |

