
EL2228CSZ | |
|---|---|
DigiKey Part Number | 2156-EL2228CSZ-EL-ND |
Manufacturer | Elantec |
Manufacturer Product Number | EL2228CSZ |
Description | IC VOLTAGE FEEDBACK 2 CIRC 8SOIC |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
Category | Voltage - Input Offset 200 µV |
Mfr | Current - Supply 5mA (x2 Channels) |
Packaging Tube | Current - Output / Channel 180 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 5 V |
Amplifier Type | Voltage - Supply Span (Max) 24 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 85°C |
Slew Rate 65V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 40 MHz | Package / Case 8-SOIC (0.154", 3.90mm Width) |
-3db Bandwidth 80 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 4.5 µA |
| Tube: | 75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 44 | 5,74523 € | 252,79 € |
| Unit Price without VAT: | 5,74523 € |
|---|---|
| Unit Price with VAT: | 6,83682 € |

