
EL2228CS | |
|---|---|
DigiKey Part Number | 2156-EL2228CS-ND |
Manufacturer | Elantec |
Manufacturer Product Number | EL2228CS |
Description | IC VOLTAGE FEEDBACK 2 CIRC 8SOIC |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 65V/µs | |
Gain Bandwidth Product | 40 MHz | |
-3db Bandwidth | 80 MHz | |
Current - Input Bias | 4.5 µA | |
Voltage - Input Offset | 200 µV | |
Current - Supply | 5mA (x2 Channels) | |
Current - Output / Channel | 180 mA | |
Voltage - Supply Span (Min) | 5 V | |
Voltage - Supply Span (Max) | 24 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC |
| Bulk: | 492 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 159 | 1,62654 € | 258,62 € |
| Unit Price without VAT: | 1,62654 € |
|---|---|
| Unit Price with VAT: | 1,93558 € |

