
EL2180CS | |
|---|---|
DigiKey Part Number | 2156-EL2180CS-ND |
Manufacturer | Intersil |
Manufacturer Product Number | EL2180CS |
Description | IC OPAMP CFA 1 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | Current Feedback Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
Category | Voltage - Input Offset 2.5 mV |
Mfr | Current - Supply 3mA |
Packaging Bulk | Current - Output / Channel 100 mA |
Part Status Active | Voltage - Supply Span (Min) 6 V |
Amplifier Type | Voltage - Supply Span (Max) 12 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 85°C (TA) |
Slew Rate 1200V/µs | Mounting Type Surface Mount |
-3db Bandwidth 250 MHz | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Current - Input Bias 1.5 µA | Supplier Device Package 8-SOIC |
| Bulk: | 6337 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 178 | 1,43635 € | 255,67 € |
| Unit Price without VAT: | 1,43635 € |
|---|---|
| Unit Price with VAT: | 1,70926 € |

