
EL1883IS | |
|---|---|
DigiKey Part Number | 2156-EL1883IS-IL-ND |
Manufacturer | Intersil |
Manufacturer Product Number | EL1883IS |
Description | SYNC SEPARATOR IC, PDSO8 |
Customer Reference | |
Detailed Description | Video Separator IC NTSC, PAL, SECAM 8-SOIC Package |
Datasheet | Datasheet |
Category | Standards NTSC, PAL, SECAM |
Manufacturer Intersil | Voltage - Supply 3V ~ 5V |
Packaging Tube | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Function Separator | Supplier Device Package 8-SOIC |
Applications Professional Video |
| Tube: | 3689 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 79 | 3,22962 € | 255,14 € |
| Unit Price without VAT: | 3,22962 € |
|---|---|
| Unit Price with VAT: | 3,84325 € |

