
EL1881CS | |
|---|---|
DigiKey Part Number | 2156-EL1881CS-IL-ND |
Manufacturer | Intersil |
Manufacturer Product Number | EL1881CS |
Description | SYNC SEPARATOR IC, PDSO8 |
Customer Reference | |
Detailed Description | Video Separator IC NTSC, PAL, SECAM 8-SOIC Package |
Datasheet | Datasheet |
Category | Voltage - Supply 5V |
Manufacturer Intersil | Mounting Type Surface Mount |
Packaging Tube | Grade Automotive |
Part Status Obsolete | Qualification AEC-Q100 |
Function Separator | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Applications Professional Video | Supplier Device Package 8-SOIC |
Standards NTSC, PAL, SECAM |
| Tube: | 2097 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 90 | 2,84711 € | 256,24 € |
| Unit Price without VAT: | 2,84711 € |
|---|---|
| Unit Price with VAT: | 3,38806 € |

