
EL1881CN | |
|---|---|
DigiKey Part Number | 2156-EL1881CN-ND |
Manufacturer | Elantec |
Manufacturer Product Number | EL1881CN |
Description | SYNC SEPARATOR IC, PDIP8 |
Customer Reference | |
Detailed Description | Video Separator IC NTSC, PAL, SECAM 8-PDIP Package |
Datasheet | Datasheet |
Category | Standards NTSC, PAL, SECAM |
Manufacturer Elantec | Voltage - Supply 5V |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case 8-DIP (0.300", 7.62mm) |
Function Separator | Supplier Device Package 8-PDIP |
Applications Professional Video |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,54970 € | 254,97 € |
| Unit Price without VAT: | 2,54970 € |
|---|---|
| Unit Price with VAT: | 3,03414 € |

