2/0 Driver DSL 28-HTSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EL1537IREZ

DigiKey Part Number
2156-EL1537IREZ-EL-ND
Manufacturer
Elantec
Manufacturer Product Number
EL1537IREZ
Description
IC TRANSCEIVER 2/0 28HTSSOP
Customer Reference
Detailed Description
2/0 Driver DSL 28-HTSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Elantec
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Driver
Protocol
DSL
Number of Drivers/Receivers
2/0
Duplex
-
Data Rate
-
Voltage - Supply
12V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
28-TSSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package
28-HTSSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.234
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 78,31 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Tube:1234
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1321,96220 €259,01 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,96220 €
Unit Price with VAT:2,33502 €