
EL1537IREZ-T13 | |
|---|---|
DigiKey Part Number | 2156-EL1537IREZ-T13-ND |
Manufacturer | Elantec |
Manufacturer Product Number | EL1537IREZ-T13 |
Description | IC TRANSCEIVER 2/0 28HTSSOP |
Customer Reference | |
Detailed Description | 2/0 Driver DSL 28-HTSSOP |
Datasheet | Datasheet |
Category | Number of Drivers/Receivers 2/0 |
Manufacturer Elantec | Voltage - Supply 12V |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Driver | Package / Case 28-TSSOP (0.173", 4.40mm Width) Exposed Pad |
Protocol DSL | Supplier Device Package 28-HTSSOP |
| Bulk: | 47500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 66 | 3,87561 € | 255,79 € |
| Unit Price without VAT: | 3,87561 € |
|---|---|
| Unit Price with VAT: | 4,61198 € |

