
EL1528CRE | |
|---|---|
DigiKey Part Number | 2156-EL1528CRE-IL-ND |
Manufacturer | Intersil |
Manufacturer Product Number | EL1528CRE |
Description | IC TRANSCEIVER 2/0 20HTSSOP |
Customer Reference | |
Detailed Description | 2/0 Driver DSL 20-HTSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Intersil | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Driver | |
Protocol | DSL | |
Number of Drivers/Receivers | 2/0 | |
Duplex | - | |
Data Rate | - | |
Voltage - Supply | 5V ~ 12V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 20-HTSSOP |
| Tube: | 148 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 126 | 2,04825 € | 258,08 € |
| Unit Price without VAT: | 2,04825 € |
|---|---|
| Unit Price with VAT: | 2,43742 € |

