
EL1528CLZ | |
|---|---|
DigiKey Part Number | 2156-EL1528CLZ-EL-ND |
Manufacturer | Elantec |
Manufacturer Product Number | EL1528CLZ |
Description | IC TRANSCEIVER 2/0 24QFN |
Customer Reference | |
Detailed Description | 2/0 Driver DSL 24-QFN (4x5) |
Datasheet | Datasheet |
Category | Number of Drivers/Receivers 2/0 |
Manufacturer Elantec | Voltage - Supply 5V ~ 12V |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Driver | Package / Case 24-VFQFN Exposed Pad |
Protocol DSL | Supplier Device Package 24-QFN (4x5) |
| Tube: | 747 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 70 | 3,64600 € | 255,22 € |
| Unit Price without VAT: | 3,64600 € |
|---|---|
| Unit Price with VAT: | 4,33874 € |

