
EL1528CLZ-T13 | |
|---|---|
DigiKey Part Number | 2156-EL1528CLZ-T13-ILTR-ND |
Manufacturer | Intersil |
Manufacturer Product Number | EL1528CLZ-T13 |
Description | IC TRANSCEIVER 2/0 16QFN |
Customer Reference | |
Detailed Description | 2/0 Driver DSL 16-QFN (4x4) |
Datasheet | Datasheet |
Category | Number of Drivers/Receivers 2/0 |
Manufacturer Intersil | Voltage - Supply ±5V ~ 12V |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Driver | Package / Case 16-VQFN Exposed Pad |
Protocol DSL | Supplier Device Package 16-QFN (4x4) |
| Bulk: | 2386 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 62 | 4,14758 € | 257,15 € |
| Unit Price without VAT: | 4,14758 € |
|---|---|
| Unit Price with VAT: | 4,93562 € |

