
EL1528CL | |
|---|---|
DigiKey Part Number | 2156-EL1528CL-ND |
Manufacturer | Elantec |
Manufacturer Product Number | EL1528CL |
Description | IC TRANSCEIVER 2/0 16QFN |
Customer Reference | |
Detailed Description | 2/0 Driver DSL 16-QFN (4x4) |
Datasheet | Datasheet |
Category | Number of Drivers/Receivers 2/0 |
Manufacturer Elantec | Voltage - Supply ±5V ~ 12V |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Driver | Package / Case 16-VQFN Exposed Pad |
Protocol DSL | Supplier Device Package 16-QFN (4x4) |
| Bulk: | 1290 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 70 | 3,67529 € | 257,27 € |
| Unit Price without VAT: | 3,67529 € |
|---|---|
| Unit Price with VAT: | 4,37360 € |

