
EL1526ILZ | |
|---|---|
DigiKey Part Number | 2156-EL1526ILZ-ND |
Manufacturer | Elantec |
Manufacturer Product Number | EL1526ILZ |
Description | IC TRANSCEIVER 2/0 24QFN |
Customer Reference | |
Detailed Description | 2/0 Driver DSL 24-QFN (4x5) |
Datasheet | Datasheet |
Category | Data Rate 50Mbps |
Manufacturer Elantec | Voltage - Supply 5V ~ 12V |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Driver | Package / Case 24-VFQFN Exposed Pad |
Protocol DSL | Supplier Device Package 24-QFN (4x5) |
Number of Drivers/Receivers 2/0 |
| Bulk: | 3562 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | 2,05608 € | 257,01 € |
| Unit Price without VAT: | 2,05608 € |
|---|---|
| Unit Price with VAT: | 2,44674 € |

