
EL1526IL | |
|---|---|
DigiKey Part Number | 2156-EL1526IL-ND |
Manufacturer | Elantec |
Manufacturer Product Number | EL1526IL |
Description | IC TRANSCEIVER 2/0 24QFN |
Customer Reference | |
Detailed Description | 2/0 Driver DSL 24-QFN (5x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Elantec | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Driver | |
Protocol | DSL | |
Number of Drivers/Receivers | 2/0 | |
Duplex | - | |
Data Rate | - | |
Voltage - Supply | 5V ~ 12V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (5x4) | |
Base Product Number |
| Bulk: | 724 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | 2,06544 € | 258,18 € |
| Unit Price without VAT: | 2,06544 € |
|---|---|
| Unit Price with VAT: | 2,45787 € |

