
EL1526IL-T13 | |
|---|---|
DigiKey Part Number | 2156-EL1526IL-T13-ND |
Manufacturer | Intersil |
Manufacturer Product Number | EL1526IL-T13 |
Description | IC TRANSCEIVER 2/0 24QFN |
Customer Reference | |
Detailed Description | 2/0 Driver DSL 24-QFN (5x4) |
Datasheet | Datasheet |
Category | Voltage - Supply 5V ~ 12V |
Manufacturer Intersil | Operating Temperature -40°C ~ 85°C |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Active | Package / Case 24-VFQFN Exposed Pad |
Type Driver | Supplier Device Package 24-QFN (5x4) |
Protocol DSL | Base Product Number |
Number of Drivers/Receivers 2/0 |
| Bulk: | 12500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 121 | 2,10777 € | 255,04 € |
| Unit Price without VAT: | 2,10777 € |
|---|---|
| Unit Price with VAT: | 2,50825 € |

