
EL1517BISZ | |
|---|---|
DigiKey Part Number | 2156-EL1517BISZ-EL-ND |
Manufacturer | Elantec |
Manufacturer Product Number | EL1517BISZ |
Description | IC TRANSCEIVER 1/0 8SOIC |
Customer Reference | |
Detailed Description | 1/0 Driver DSL 8-SOIC |
Datasheet | Datasheet |
Category | Number of Drivers/Receivers 1/0 |
Manufacturer Elantec | Voltage - Supply 5V ~ 12V |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Driver | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Protocol DSL | Supplier Device Package 8-SOIC |
| Tube: | 19099 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 127 | 2,00575 € | 254,73 € |
| Unit Price without VAT: | 2,00575 € |
|---|---|
| Unit Price with VAT: | 2,38684 € |

