
EL1517BILZ | |
|---|---|
DigiKey Part Number | 2156-EL1517BILZ-EL-ND |
Manufacturer | Elantec |
Manufacturer Product Number | EL1517BILZ |
Description | IC TRANSCEIVER 1/0 16QFN |
Customer Reference | |
Detailed Description | 1/0 Driver DSL 16-QFN (4x4) |
Datasheet | Datasheet |
Category | Number of Drivers/Receivers 1/0 |
Manufacturer Elantec | Voltage - Supply 5V ~ 12V |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Driver | Package / Case 16-VQFN Exposed Pad |
Protocol DSL | Supplier Device Package 16-QFN (4x4) |
| Tube: | 7250 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 63 | 4,02000 € | 253,26 € |
| Unit Price without VAT: | 4,02000 € |
|---|---|
| Unit Price with VAT: | 4,78380 € |

