
EL1510CSZ | |
|---|---|
DigiKey Part Number | 2156-EL1510CSZ-IL-ND |
Manufacturer | Intersil |
Manufacturer Product Number | EL1510CSZ |
Description | IC TRANSCEIVER HALF 2/0 8SOIC |
Customer Reference | |
Detailed Description | 2/0 Driver Half ADSL2, VDSL2 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Intersil | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Driver | |
Protocol | ADSL2, VDSL2 | |
Number of Drivers/Receivers | 2/0 | |
Duplex | Half | |
Data Rate | - | |
Voltage - Supply | 5V ~ 24V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC |
| Tube: | 665 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 168 | 1,54048 € | 258,80 € |
| Unit Price without VAT: | 1,54048 € |
|---|---|
| Unit Price with VAT: | 1,83317 € |

