
EL1510CL | |
|---|---|
DigiKey Part Number | 2156-EL1510CL-ND |
Manufacturer | Elantec |
Manufacturer Product Number | EL1510CL |
Description | IC TRANSCEIVER 2/0 8DFNEP |
Customer Reference | |
Detailed Description | 2/0 Driver 8-DFN-EP (4x4) |
Datasheet | Datasheet |
Category | Voltage - Supply 4.5V ~ 13.2V |
Manufacturer Elantec | Operating Temperature -40°C ~ 85°C |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Active | Package / Case 8-VDFN Exposed Pad |
Type Driver | Supplier Device Package 8-DFN-EP (4x4) |
Number of Drivers/Receivers 2/0 | Base Product Number |
| Bulk: | 855 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 161 | 1,58081 € | 254,51 € |
| Unit Price without VAT: | 1,58081 € |
|---|---|
| Unit Price with VAT: | 1,88116 € |

