
EL1509CSZ-T13 | |
|---|---|
DigiKey Part Number | 2156-EL1509CSZ-T13-ELTR-ND |
Manufacturer | Elantec |
Manufacturer Product Number | EL1509CSZ-T13 |
Description | IC TRANSCEIVER 2/0 8SOIC |
Customer Reference | |
Detailed Description | 2/0 Driver 8-SOIC |
Datasheet | Datasheet |
Category | Voltage - Supply 5V ~ 12V |
Manufacturer Elantec | Operating Temperature -40°C ~ 85°C |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Type Driver | Supplier Device Package 8-SOIC |
Number of Drivers/Receivers 2/0 |
| Bulk: | 2500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 176 | 1,44483 € | 254,29 € |
| Unit Price without VAT: | 1,44483 € |
|---|---|
| Unit Price with VAT: | 1,71935 € |

