
EL1507CLZ | |
|---|---|
DigiKey Part Number | 2156-EL1507CLZ-ND |
Manufacturer | Elantec |
Manufacturer Product Number | EL1507CLZ |
Description | IC TRANSCEIVER 2/0 16VQCCN |
Customer Reference | |
Detailed Description | 2/0 16-VQCCN |
Datasheet | Datasheet |
Category | Voltage - Supply 12V |
Manufacturer Elantec | Operating Temperature -40°C ~ 85°C |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Obsolete | Supplier Device Package 16-VQCCN |
Number of Drivers/Receivers 2/0 |
| Bulk: | 618 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 158 | 1,62772 € | 257,18 € |
| Unit Price without VAT: | 1,62772 € |
|---|---|
| Unit Price with VAT: | 1,93699 € |

