
EL1503ACM | |
|---|---|
DigiKey Part Number | 2156-EL1503ACM-ND |
Manufacturer | Elantec |
Manufacturer Product Number | EL1503ACM |
Description | IC TRANSCEIVER FULL 2/0 20SOIC |
Customer Reference | |
Detailed Description | 2/0 Driver Full DSL 20-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Elantec | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Driver | |
Protocol | DSL | |
Number of Drivers/Receivers | 2/0 | |
Duplex | Full | |
Data Rate | - | |
Voltage - Supply | 5V ~ 12V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC |
| Bulk: | 212 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 94 | 2,74532 € | 258,06 € |
| Unit Price without VAT: | 2,74532 € |
|---|---|
| Unit Price with VAT: | 3,26693 € |

