
EL1503ACM-T13 | |
|---|---|
DigiKey Part Number | 2156-EL1503ACM-T13-ILTR-ND |
Manufacturer | Intersil |
Manufacturer Product Number | EL1503ACM-T13 |
Description | IC TRANSCEIVER 2/0 20SOIC |
Customer Reference | |
Detailed Description | 2/0 Driver DSL 20-SOIC |
Datasheet | Datasheet |
Category | Number of Drivers/Receivers 2/0 |
Manufacturer Intersil | Voltage - Supply 5V ~ 12V |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Driver | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Protocol DSL | Supplier Device Package 20-SOIC |
| Bulk: | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 114 | 2,23526 € | 254,82 € |
| Unit Price without VAT: | 2,23526 € |
|---|---|
| Unit Price with VAT: | 2,65996 € |

