
EGP20K | |
|---|---|
DigiKey Part Number | 2156-EGP20K-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | EGP20K |
Description | DIODE STANDARD 800V 2A DO15 |
Customer Reference | |
Detailed Description | Diode 800 V 2A Through Hole DO-15 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 800 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 75 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 800 V | |
Capacitance @ Vr, F | 45pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-15 | |
Operating Temperature - Junction | -65°C ~ 150°C |
| Bulk: | 4996 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 847 | 0,30120 € | 255,12 € |
| Unit Price without VAT: | 0,30120 € |
|---|---|
| Unit Price with VAT: | 0,35843 € |

