
EGP20G | |
|---|---|
DigiKey Part Number | 2156-EGP20G-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | EGP20G |
Description | DIODE STANDARD 400V 2A DO15 |
Customer Reference | |
Detailed Description | Diode 400 V 2A Through Hole DO-15 |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 50 ns |
Packaging Bulk | Current - Reverse Leakage @ Vr 5 µA @ 400 V |
Part Status Active | Capacitance @ Vr, F 45pF @ 4V, 1MHz |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 400 V | Package / Case |
Current - Average Rectified (Io) 2A | Supplier Device Package DO-15 |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 2 A | Operating Temperature - Junction -65°C ~ 150°C |
| Bulk: | 3070 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 727 | 0,35125 € | 255,36 € |
| Unit Price without VAT: | 0,35125 € |
|---|---|
| Unit Price with VAT: | 0,41799 € |

