
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 950 mV @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 µA @ 50 V | |
Capacitance @ Vr, F | 22pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-204AL (DO-41) | |
Operating Temperature - Junction | -65°C ~ 150°C |
| Bulk: | 19658 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.030 | 0,08606 € | 260,76 € |
| Unit Price without VAT: | 0,08606 € |
|---|---|
| Unit Price with VAT: | 0,10241 € |

