
EE87C51RC24 | |
|---|---|
DigiKey Part Number | 2156-EE87C51RC24-ND |
Manufacturer | |
Manufacturer Product Number | EE87C51RC24 |
Description | IC MCU 8BIT 32KB OTP 44PLCC |
Customer Reference | |
Detailed Description | MCS 51 87C Microcontroller IC 8-Bit 24MHz 32KB (32K x 8) OTP 44-PLCC |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | MCS 51 | |
Core Size | 8-Bit | |
Speed | 24MHz | |
Connectivity | SIO | |
Peripherals | WDT | |
Number of I/O | 32 | |
Program Memory Size | ||
Program Memory Type | OTP | |
EEPROM Size | - | |
RAM Size | 512 x 8 | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 5.5V | |
Data Converters | - | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 44-PLCC | |
Package / Case | 44-LCC (J-Lead) | |
Base Product Number |
| Bulk: | 252 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 43 | 5,96395 € | 256,45 € |
| Unit Price without VAT: | 5,96395 € |
|---|---|
| Unit Price with VAT: | 7,09710 € |

