
ECH8674-TL-H | |
|---|---|
DigiKey Part Number | 2156-ECH8674-TL-H-SATR-ND |
Manufacturer | Sanyo |
Manufacturer Product Number | ECH8674-TL-H |
Description | MOSFET 2P-CH 12V 5A SOT28 |
Customer Reference | |
Detailed Description | Mosfet Array 12V 5A (Ta) 1.3W (Ta) Surface Mount SOT-28FL/ECH8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sanyo | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 P-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 12V | |
Current - Continuous Drain (Id) @ 25°C | 5A (Ta) | |
Rds On (Max) @ Id, Vgs | 41mOhm @ 3A, 4.5V | |
Vgs(th) (Max) @ Id | 1.3V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 6.9nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 660pF @ 6V | |
Power - Max | 1.3W (Ta) | |
Operating Temperature | 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Flat Leads | |
Supplier Device Package | SOT-28FL/ECH8 | |
Base Product Number |
| Bulk: | 3000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 363 | 0,71430 € | 259,29 € |
| Unit Price without VAT: | 0,71430 € |
|---|---|
| Unit Price with VAT: | 0,85002 € |

