N-Channel 20 V 9A (Ta) 1.4W (Ta) Surface Mount 8-ECH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECH8411-TL-E

DigiKey Part Number
2156-ECH8411-TL-E-ND
Manufacturer
Manufacturer Product Number
ECH8411-TL-E
Description
MOSFET N-CH 20V 9A 8ECH
Customer Reference
Detailed Description
N-Channel 20 V 9A (Ta) 1.4W (Ta) Surface Mount 8-ECH
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Rds On (Max) @ Id, Vgs
16mOhm @ 4A, 4V
Vgs(th) (Max) @ Id
-
Gate Charge (Qg) (Max) @ Vgs
21 nC @ 4 V
Input Capacitance (Ciss) (Max) @ Vds
1740 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
1.4W (Ta)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-ECH
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:6000
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.0100,25497 €257,52 €
Unit Price without VAT:0,25497 €
Unit Price with VAT:0,30341 €